
P6SMB200CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB200CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB200CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB200CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA/TR13 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07440 € | 1,86 € |
| 100 | 0,06300 € | 6,30 € |
| 250 | 0,05752 € | 14,38 € |
| 500 | 0,05420 € | 27,10 € |
| 1.000 | 0,05148 € | 51,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06579 € | 197,37 € |
| 6.000 | 0,05933 € | 355,98 € |
| 9.000 | 0,05604 € | 504,36 € |
| 15.000 | 0,05234 € | 785,10 € |
| 21.000 | 0,05014 € | 1.052,94 € |
| 30.000 | 0,04801 € | 1.440,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

