
P6SMB180A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB180A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB180A-AT/TR7 |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,08314 € | 41,57 € |
1.000 | 0,07482 € | 74,82 € |
1.500 | 0,07051 € | 105,77 € |
2.500 | 0,06562 € | 164,05 € |
3.500 | 0,06270 € | 219,45 € |
5.000 | 0,05984 € | 299,20 € |
12.500 | 0,05350 € | 668,75 € |
25.000 | 0,04954 € | 1.238,50 € |
50.000 | 0,04619 € | 2.309,50 € |
Unit Price without VAT: | 0,08314 € |
---|---|
Unit Price with VAT: | 0,09894 € |