
P6SMB16A/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB16A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB16A/TR7 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,07908 € | 39,54 € |
1.000 | 0,07112 € | 71,12 € |
1.500 | 0,06701 € | 100,52 € |
2.500 | 0,06232 € | 155,80 € |
3.500 | 0,05953 € | 208,35 € |
5.000 | 0,05679 € | 283,95 € |
12.500 | 0,05072 € | 634,00 € |
25.000 | 0,04693 € | 1.173,25 € |
50.000 | 0,04372 € | 2.186,00 € |
Unit Price without VAT: | 0,07908 € |
---|---|
Unit Price with VAT: | 0,09411 € |