P6SMB160A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06742 €
Datasheet
219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB160A/TR7

DigiKey Part Number
13-P6SMB160A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB160A/TR7
Description
TVS DIODE 136VWM 219VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,09046 €45,23 €
1.0000,08032 €80,32 €
1.5000,07515 €112,72 €
2.5000,06933 €173,33 €
3.5000,06588 €230,58 €
5.0000,06252 €312,60 €
12.5000,05514 €689,25 €
25.0000,05057 €1.264,25 €
50.0000,04674 €2.337,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09046 €
Unit Price with VAT:0,10765 €