Direct

P6SMB150A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB150A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB150A-AT/TR13 |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB150A-AT/TR7 | YAGEO | 0 | 13-P6SMB150A-AT/TR7TR-ND | 0,09496 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07091 € | 212,73 € |
| 6.000 | 0,06412 € | 384,72 € |
| 9.000 | 0,06066 € | 545,94 € |
| 15.000 | 0,05676 € | 851,40 € |
| 21.000 | 0,05593 € | 1.174,53 € |
| Unit Price without VAT: | 0,07091 € |
|---|---|
| Unit Price with VAT: | 0,08438 € |


