Direct

P6SMB13CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB13CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA-AT/TR7 |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB13CA-AT/TR13 | YAGEO | 0 | 13-P6SMB13CA-AT/TR13TR-ND | 0,07091 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08238 € | 41,19 € |
| 1.000 | 0,07413 € | 74,13 € |
| 1.500 | 0,06986 € | 104,79 € |
| 2.500 | 0,06502 € | 162,55 € |
| 3.500 | 0,06212 € | 217,42 € |
| 5.000 | 0,05929 € | 296,45 € |
| 12.500 | 0,05301 € | 662,62 € |
| 25.000 | 0,04909 € | 1.227,25 € |
| 50.000 | 0,04576 € | 2.288,00 € |
| Unit Price without VAT: | 0,08238 € |
|---|---|
| Unit Price with VAT: | 0,09803 € |


