
P6SMB100CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB100CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB100CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB100CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100CA/TR13 |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06660 € | 33,30 € |
| 1.000 | 0,05990 € | 59,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06022 € | 180,66 € |
| 6.000 | 0,05497 € | 329,82 € |
| 9.000 | 0,05226 € | 470,34 € |
| 15.000 | 0,04920 € | 738,00 € |
| 21.000 | 0,04738 € | 994,98 € |
| 30.000 | 0,04561 € | 1.368,30 € |
| 75.000 | 0,04261 € | 3.195,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

