Direct

P6SMB100A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB100A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB100A/TR7 |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09160 € | 45,80 € |
| 1.000 | 0,08134 € | 81,34 € |
| 1.500 | 0,07610 € | 114,15 € |
| 2.500 | 0,07020 € | 175,50 € |
| 3.500 | 0,06671 € | 233,49 € |
| 5.000 | 0,06330 € | 316,50 € |
| 12.500 | 0,05583 € | 697,88 € |
| 25.000 | 0,05121 € | 1.280,25 € |
| 50.000 | 0,04732 € | 2.366,00 € |
| Unit Price without VAT: | 0,09160 € |
|---|---|
| Unit Price with VAT: | 0,10900 € |


