
P6KE36A/B | |
---|---|
DigiKey Part Number | 13-P6KE36A/BCT-ND - Cut Tape (CT) 13-P6KE36A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE36A/B |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Cut Tape (CT) Tape & Box (TB) | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09100 € | 0,91 € |
25 | 0,08000 € | 2,00 € |
100 | 0,06770 € | 6,77 € |
250 | 0,06188 € | 15,47 € |
500 | 0,05840 € | 29,20 € |
1.000 | 0,05552 € | 55,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,05833 € | 116,66 € |
4.000 | 0,05490 € | 219,60 € |
6.000 | 0,05276 € | 316,56 € |
10.000 | 0,05061 € | 506,10 € |
14.000 | 0,04730 € | 662,20 € |
20.000 | 0,04487 € | 897,40 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |