
P6KE200CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P6KE200CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE200CA-AT/TR13 |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08094 € | 323,76 € |
8.000 | 0,07445 € | 595,60 € |
12.000 | 0,07111 € | 853,32 € |
20.000 | 0,06735 € | 1.347,00 € |
28.000 | 0,06511 € | 1.823,08 € |
40.000 | 0,06373 € | 2.549,20 € |
Unit Price without VAT: | 0,08094 € |
---|---|
Unit Price with VAT: | 0,09632 € |