DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180A-AT/B

DigiKey Part Number
13-P6KE180A-AT/BCT-ND - Cut Tape (CT)
13-P6KE180A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE180A-AT/B
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Cut Tape (CT)
Tape & Box (TB)
cms-part-status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27200 €2,72 €
1000,16470 €16,47 €
5000,12694 €63,47 €
1.0000,11181 €111,81 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09522 €190,44 €
4.0000,06629 €265,16 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €