
P61089B-LP | |
|---|---|
DigiKey Part Number | YAG6750TR-ND - Tape & Reel (TR) YAG6750CT-ND - Cut Tape (CT) YAG6750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P61089B-LP |
Description | THYRISTOR 170V 120A 8-SOIC |
Customer Reference | |
Detailed Description | 170V Off-State 120 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 60V | |
Voltage - Off State | 170V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |

