P4SMA68CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05004 €
Datasheet
92V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA68CA/TR7

DigiKey Part Number
13-P4SMA68CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA68CA/TR7
Description
TVS DIODE 58.1VWM 92VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
92V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06293 €62,93 €
2.0000,05680 €113,60 €
3.0000,05363 €160,89 €
5.0000,05004 €250,20 €
7.0000,04789 €335,23 €
10.0000,04579 €457,90 €
25.0000,04115 €1.028,75 €
50.0000,03825 €1.912,50 €
100.0000,03686 €3.686,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06293 €
Unit Price with VAT:0,07489 €