
P4SMA550A/TR7 | |
---|---|
DigiKey Part Number | 13-P4SMA550A/TR7TR-ND - Tape & Reel (TR) 13-P4SMA550A/TR7CT-ND - Cut Tape (CT) 13-P4SMA550A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550A/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19600 € | 1,96 € |
100 | 0,12320 € | 12,32 € |
500 | 0,09152 € | 45,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,08063 € | 80,63 € |
2.000 | 0,06777 € | 135,54 € |
3.000 | 0,06391 € | 191,73 € |
5.000 | 0,06005 € | 300,25 € |
7.000 | 0,05876 € | 411,32 € |
10.000 | 0,05745 € | 574,50 € |
25.000 | 0,05061 € | 1.265,25 € |
50.000 | 0,04960 € | 2.480,00 € |
100.000 | 0,04486 € | 4.486,00 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |