P4SMA51A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5.000
Unit Price: 0,17000 €
Datasheet
70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA51A/TR7

DigiKey Part Number
13-P4SMA51A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA51A/TR7
Description
TVS DIODE 43.6VWM 70.1V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06214 €62,14 €
2.0000,05609 €112,18 €
3.0000,05296 €158,88 €
5.0000,04941 €247,05 €
7.0000,04730 €331,10 €
10.0000,04523 €452,30 €
25.0000,04064 €1.016,00 €
50.0000,03778 €1.889,00 €
100.0000,03640 €3.640,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06214 €
Unit Price with VAT:0,07395 €