Direct

P4SMA510A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA510A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA510A/TR13 |
Description | TVS DIODE 434VWM 698VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 570mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 570mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06267 € | 313,35 € |
| 10.000 | 0,05692 € | 569,20 € |
| 15.000 | 0,05399 € | 809,85 € |
| 25.000 | 0,05070 € | 1.267,50 € |
| 35.000 | 0,04875 € | 1.706,25 € |
| 50.000 | 0,04685 € | 2.342,50 € |
| 125.000 | 0,04274 € | 5.342,50 € |
| Unit Price without VAT: | 0,06267 € |
|---|---|
| Unit Price with VAT: | 0,07458 € |


