P4SMA480A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06267 €
Datasheet
658V Clamp 610mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA480A/TR7

DigiKey Part Number
13-P4SMA480A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA480A/TR7
Description
TVS DIODE 408VWM 658VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
658V Clamp 610mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
610mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08051 €80,51 €
2.0000,07196 €143,92 €
3.0000,06758 €202,74 €
5.0000,06267 €313,35 €
7.0000,05976 €418,32 €
10.0000,05692 €569,20 €
25.0000,05070 €1.267,50 €
50.0000,04685 €2.342,50 €
100.0000,04362 €4.362,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08051 €
Unit Price with VAT:0,09581 €