
P4SMA440CA/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA440CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA440CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA440CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440CA/TR13 |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 680mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 680mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17800 € | 1,78 € |
100 | 0,11200 € | 11,20 € |
500 | 0,08302 € | 41,51 € |
1.000 | 0,07361 € | 73,61 € |
2.000 | 0,06567 € | 131,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05707 € | 285,35 € |
10.000 | 0,05174 € | 517,40 € |
15.000 | 0,04902 € | 735,30 € |
25.000 | 0,04597 € | 1.149,25 € |
35.000 | 0,04416 € | 1.545,60 € |
50.000 | 0,04241 € | 2.120,50 € |
125.000 | 0,03948 € | 4.935,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |