
P4SMA400CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA400CA/TR7TR-ND - Tape & Reel (TR) 13-P4SMA400CA/TR7CT-ND - Cut Tape (CT) 13-P4SMA400CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400CA/TR7 |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 548V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA400CA/TR13 | YAGEO | 16 | 13-P4SMA400CA/TR13CT-ND | 0,34000 € | Direct |
| P4SMA400CA | Diotec Semiconductor | 7.545 | 4878-P4SMA400CACT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,09792 € | 48,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07293 € | 72,93 € |
| 2.000 | 0,06507 € | 130,14 € |
| 3.000 | 0,06105 € | 183,15 € |
| 5.000 | 0,05654 € | 282,70 € |
| 7.000 | 0,05387 € | 377,09 € |
| 10.000 | 0,05126 € | 512,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

