Direct

P4SMA27CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA27CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA27CA/TR7 |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Current - Peak Pulse (10/1000µs) 10.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA27CA/TR13 | YAGEO | 3.590 | 13-P4SMA27CA/TR13CT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06214 € | 62,14 € |
| 2.000 | 0,05609 € | 112,18 € |
| 3.000 | 0,05296 € | 158,88 € |
| 5.000 | 0,04941 € | 247,05 € |
| 7.000 | 0,04730 € | 331,10 € |
| 10.000 | 0,04523 € | 452,30 € |
| 25.000 | 0,04064 € | 1.016,00 € |
| 50.000 | 0,03778 € | 1.889,00 € |
| 100.000 | 0,03640 € | 3.640,00 € |
| Unit Price without VAT: | 0,06214 € |
|---|---|
| Unit Price with VAT: | 0,07395 € |


