
P4SMA24A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA24A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA24A/TR13CT-ND - Cut Tape (CT) 13-P4SMA24A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA24A/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,08772 € | 43,86 € |
| 1.000 | 0,07776 € | 77,76 € |
| 2.000 | 0,06935 € | 138,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05035 € | 251,75 € |
| 10.000 | 0,04555 € | 455,50 € |
| 15.000 | 0,04310 € | 646,50 € |
| 25.000 | 0,04034 € | 1.008,50 € |
| 35.000 | 0,03871 € | 1.354,85 € |
| 50.000 | 0,03713 € | 1.856,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

