Direct

P4SMA22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA22CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA22CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA22CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA22CA/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 30.6V |
Mfr | Current - Peak Pulse (10/1000µs) 13.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA22CA/TR7 | YAGEO | 0 | 13-P4SMA22CA/TR7TR-ND | 0,04991 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,07864 € | 39,32 € |
| 1.000 | 0,06960 € | 69,60 € |
| 2.000 | 0,06197 € | 123,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05370 € | 268,50 € |
| 10.000 | 0,04858 € | 485,80 € |
| 15.000 | 0,04597 € | 689,55 € |
| 25.000 | 0,04303 € | 1.075,75 € |
| 35.000 | 0,04129 € | 1.445,15 € |
| 50.000 | 0,03960 € | 1.980,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


