
P4SMA220CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA220CA/TR7TR-ND - Tape & Reel (TR) 13-P4SMA220CA/TR7CT-ND - Cut Tape (CT) 13-P4SMA220CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA220CA/TR7 |
Description | TVS DIODE 185VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,07864 € | 39,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06444 € | 64,44 € |
| 2.000 | 0,05738 € | 114,76 € |
| 3.000 | 0,05378 € | 161,34 € |
| 5.000 | 0,04972 € | 248,60 € |
| 7.000 | 0,04732 € | 331,24 € |
| 10.000 | 0,04498 € | 449,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

