
P4SMA18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA18CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA18CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA18CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18CA/TR13 |
Description | TVS DIODE 15.3VWM 25.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25.2V |
Mfr | Current - Peak Pulse (10/1000µs) 16.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,08664 € | 43,32 € |
| 1.000 | 0,07680 € | 76,80 € |
| 2.000 | 0,06849 € | 136,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05370 € | 268,50 € |
| 10.000 | 0,04858 € | 485,80 € |
| 15.000 | 0,04597 € | 689,55 € |
| 25.000 | 0,04303 € | 1.075,75 € |
| 35.000 | 0,04129 € | 1.445,15 € |
| 50.000 | 0,03960 € | 1.980,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

