
P4SMA18A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA18A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA18A/TR13CT-ND - Cut Tape (CT) 13-P4SMA18A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18A/TR13 |
Description | TVS DIODE 15.3VWM 25.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,08664 € | 43,32 € |
| 1.000 | 0,07680 € | 76,80 € |
| 2.000 | 0,06849 € | 136,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04972 € | 248,60 € |
| 10.000 | 0,04498 € | 449,80 € |
| 15.000 | 0,04256 € | 638,40 € |
| 25.000 | 0,03984 € | 996,00 € |
| 35.000 | 0,03823 € | 1.338,05 € |
| 50.000 | 0,03667 € | 1.833,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

