P4SMA12A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05508 €
Datasheet
16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA12A/TR7

DigiKey Part Number
13-P4SMA12A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA12A/TR7
Description
TVS DIODE 10.2VWM 16.7V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
16.7V
Mfr
Current - Peak Pulse (10/1000µs)
24.6A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA12A/TR13YAGEO013-P4SMA12A/TR13TR-ND0,05508 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07110 €71,10 €
2.0000,06342 €126,84 €
3.0000,05949 €178,47 €
5.0000,05508 €275,40 €
7.0000,05246 €367,22 €
10.0000,04991 €499,10 €
Manufacturers Standard Package
Unit Price without VAT:0,07110 €
Unit Price with VAT:0,08461 €