
P4SMA10CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P4SMA10CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA10CA-AT/TR7 |
Description | TVS DIODE 8.55VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,07747 € | 77,47 € |
2.000 | 0,07012 € | 140,24 € |
3.000 | 0,06633 € | 198,99 € |
5.000 | 0,06203 € | 310,15 € |
7.000 | 0,05947 € | 416,29 € |
10.000 | 0,05697 € | 569,70 € |
25.000 | 0,05143 € | 1.285,75 € |
50.000 | 0,04797 € | 2.398,50 € |
100.000 | 0,04785 € | 4.785,00 € |
Unit Price without VAT: | 0,07747 € |
---|---|
Unit Price with VAT: | 0,09219 € |