Direct

P4SMA100CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA100CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA100CA/TR13 |
Description | TVS DIODE 85.5VWM 137V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA100CA/TR7 | YAGEO | 0 | 13-P4SMA100CA/TR7TR-ND | 0,07110 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04941 € | 247,05 € |
| 10.000 | 0,04523 € | 452,30 € |
| 15.000 | 0,04307 € | 646,05 € |
| 25.000 | 0,04064 € | 1.016,00 € |
| 35.000 | 0,03919 € | 1.371,65 € |
| 50.000 | 0,03778 € | 1.889,00 € |
| 125.000 | 0,03640 € | 4.550,00 € |
| Unit Price without VAT: | 0,04941 € |
|---|---|
| Unit Price with VAT: | 0,05880 € |


