Direct

P4SMA100A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA100A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA100A-AT/TR7 |
Description | TVS DIODE 85.5VWM 137V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA100A-AT/TR13 | YAGEO | 0 | 13-P4SMA100A-AT/TR13TR-ND | 0,06146 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07675 € | 76,75 € |
| 2.000 | 0,06948 € | 138,96 € |
| 3.000 | 0,06572 € | 197,16 € |
| 5.000 | 0,06146 € | 307,30 € |
| 7.000 | 0,05892 € | 412,44 € |
| 10.000 | 0,05644 € | 564,40 € |
| 25.000 | 0,05095 € | 1.273,75 € |
| 50.000 | 0,04753 € | 2.376,50 € |
| 100.000 | 0,04741 € | 4.741,00 € |
| Unit Price without VAT: | 0,07675 € |
|---|---|
| Unit Price with VAT: | 0,09133 € |


