
P4KE68A/B | |
---|---|
DigiKey Part Number | 13-P4KE68A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE68A/B |
Description | TVS DIODE 58.1VWM 92VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04741 € | 142,23 € |
6.000 | 0,04311 € | 258,66 € |
9.000 | 0,04090 € | 368,10 € |
15.000 | 0,03839 € | 575,85 € |
21.000 | 0,03690 € | 774,90 € |
30.000 | 0,03544 € | 1.063,20 € |
75.000 | 0,03222 € | 2.416,50 € |
150.000 | 0,03168 € | 4.752,00 € |
Unit Price without VAT: | 0,04741 € |
---|---|
Unit Price with VAT: | 0,05642 € |