Direct

P4KE480CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE480CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE480CA/B |
Description | TVS DIODE 408VWM 658VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 610mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06962 € | 208,86 € |
| 6.000 | 0,06368 € | 382,08 € |
| 9.000 | 0,06062 € | 545,58 € |
| 15.000 | 0,05716 € | 857,40 € |
| 21.000 | 0,05510 € | 1.157,10 € |
| 30.000 | 0,05309 € | 1.592,70 € |
| 75.000 | 0,05073 € | 3.804,75 € |
| Unit Price without VAT: | 0,06962 € |
|---|---|
| Unit Price with VAT: | 0,08285 € |


