
P4KE43A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE43A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE43A/TR13 |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05757 $ | 287,85 $ |
| 10.000 | 0,05207 $ | 520,70 $ |
| 15.000 | 0,04926 $ | 738,90 $ |
| 25.000 | 0,04610 $ | 1.152,50 $ |
| 35.000 | 0,04423 $ | 1.548,05 $ |
| 50.000 | 0,04242 $ | 2.121,00 $ |
| 125.000 | 0,03843 $ | 4.803,75 $ |
| 250.000 | 0,03694 $ | 9.235,00 $ |
| Unit Price without VAT: | 0,05757 $ |
|---|---|
| Unit Price with VAT: | 0,06851 $ |


