
P4KE36A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P4KE36A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE36A-AT/TR13 |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05133 € | 256,65 € |
10.000 | 0,04700 € | 470,00 € |
15.000 | 0,04477 € | 671,55 € |
25.000 | 0,04226 € | 1.056,50 € |
35.000 | 0,04076 € | 1.426,60 € |
50.000 | 0,03930 € | 1.965,00 € |
125.000 | 0,03804 € | 4.755,00 € |
Unit Price without VAT: | 0,05133 € |
---|---|
Unit Price with VAT: | 0,06108 € |