
P4KE27A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE27A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE27A/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04893 € | 244,65 € |
| 10.000 | 0,04425 € | 442,50 € |
| 15.000 | 0,04186 € | 627,90 € |
| 25.000 | 0,03918 € | 979,50 € |
| 35.000 | 0,03759 € | 1.315,65 € |
| 50.000 | 0,03605 € | 1.802,50 € |
| 125.000 | 0,03266 € | 4.082,50 € |
| 250.000 | 0,03139 € | 7.847,50 € |
| Unit Price without VAT: | 0,04893 € |
|---|---|
| Unit Price with VAT: | 0,05823 € |


