P4KE100A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04955 €
Datasheet
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100A/B

DigiKey Part Number
13-P4KE100A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE100A/B
Description
TVS DIODE 85.5VWM 137V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,04756 €142,68 €
6.0000,04325 €259,50 €
9.0000,04103 €369,27 €
15.0000,03852 €577,80 €
21.0000,03702 €777,42 €
30.0000,03556 €1.066,80 €
75.0000,03233 €2.424,75 €
150.0000,03179 €4.768,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04756 €
Unit Price with VAT:0,05660 €