
P3500LB | |
|---|---|
DigiKey Part Number | 13-P3500LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3500LB |
Description | THYRISTOR 320V 250A DO-204AC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 250 A Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer YAGEO | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 40pF |
Voltage - Breakover 400V | Mounting Type Through Hole |
Voltage - Off State 320V | Package / Case DO-204AC, DO-15, Axial |
Voltage - On State 4 V | Supplier Device Package DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,21885 € | 4.377,00 € |
| Unit Price without VAT: | 0,21885 € |
|---|---|
| Unit Price with VAT: | 0,26043 € |

