
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07269 € | 363,45 € |
| 10.000 | 0,06691 € | 669,10 € |
| 15.000 | 0,06395 € | 959,25 € |
| 25.000 | 0,06060 € | 1.515,00 € |
| 35.000 | 0,05861 € | 2.051,35 € |
| 50.000 | 0,05788 € | 2.894,00 € |
| Unit Price without VAT: | 0,07269 € |
|---|---|
| Unit Price with VAT: | 0,08650 € |

