
P3100SA | |
|---|---|
DigiKey Part Number | 13-P3100SATR-ND - Tape & Reel (TR) 13-P3100SACT-ND - Cut Tape (CT) 13-P3100SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SA |
Description | THYRISTOR 275V 45A DO-214AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer YAGEO | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 30pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 350V | Package / Case DO-214AA, SMB |
Voltage - Off State 275V | Supplier Device Package DO-214AA (SMB) |
Voltage - On State 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,33970 € | 33,97 € |
| 500 | 0,26086 € | 130,43 € |
| 1.000 | 0,23543 € | 235,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18270 € | 548,10 € |
| 6.000 | 0,16776 € | 1.006,56 € |
| 9.000 | 0,16014 € | 1.441,26 € |
| 15.000 | 0,15158 € | 2.273,70 € |
| 21.000 | 0,14652 € | 3.076,92 € |
| 30.000 | 0,14159 € | 4.247,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

