
P3100LB | |
|---|---|
DigiKey Part Number | 13-P3100LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3100LB |
Description | THYRISTOR 275V 250A DO-204AC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 250 A Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20984 € | 839,36 € |
| 8.000 | 0,19408 € | 1.552,64 € |
| 12.000 | 0,18605 € | 2.232,60 € |
| 20.000 | 0,17845 € | 3.569,00 € |
| Unit Price without VAT: | 0,20984 € |
|---|---|
| Unit Price with VAT: | 0,24971 € |

