
P2600SB | |
|---|---|
DigiKey Part Number | 13-P2600SBTR-ND - Tape & Reel (TR) 13-P2600SBCT-ND - Cut Tape (CT) 13-P2600SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600SB |
Description | THYRISTOR 220V 80A DO-214AA |
Customer Reference | |
Detailed Description | 220V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,45770 € | 45,77 € |
| 500 | 0,35640 € | 178,20 € |
| 1.000 | 0,32380 € | 323,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

