190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2300SC

DigiKey Part Number
13-P2300SCTR-ND - Tape & Reel (TR)
13-P2300SCCT-ND - Cut Tape (CT)
13-P2300SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2300SC
Description
THYRISTOR 190V 400A DO-214AA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
YAGEO
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
80pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
260V
Package / Case
DO-214AA, SMB
Voltage - Off State
190V
Supplier Device Package
DO-214AA (SMB)
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51000 €5,10 €
1000,33090 €33,09 €
5000,25380 €126,90 €
1.0000,22895 €228,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19738 €592,14 €
6.0000,18148 €1.088,88 €
9.0000,17338 €1.560,42 €
15.0000,16428 €2.464,20 €
21.0000,15889 €3.336,69 €
30.0000,15365 €4.609,50 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €