170V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1800SB

DigiKey Part Number
13-P1800SBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1800SB
Description
THYRISTOR 170V 250A DO-214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
170V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
YAGEO
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Number of Elements
1
Part Status
Active
Capacitance
60pF
Voltage - Breakover
220V
Mounting Type
Surface Mount
Voltage - Off State
170V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO-214AA (SMB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17729 €531,87 €
6.0000,16454 €987,24 €
9.0000,15801 €1.422,09 €
15.0000,15588 €2.338,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17729 €
Unit Price with VAT:0,21098 €