
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 90pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17760 € | 532,80 € |
| 6.000 | 0,16480 € | 988,80 € |
| 9.000 | 0,15825 € | 1.424,25 € |
| 15.000 | 0,15585 € | 2.337,75 € |
| Unit Price without VAT: | 0,17760 € |
|---|---|
| Unit Price with VAT: | 0,21134 € |

