
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 55pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21271 € | 638,13 € |
| 6.000 | 0,19606 € | 1.176,36 € |
| 9.000 | 0,18757 € | 1.688,13 € |
| 15.000 | 0,17803 € | 2.670,45 € |
| 21.000 | 0,17401 € | 3.654,21 € |
| Unit Price without VAT: | 0,21271 € |
|---|---|
| Unit Price with VAT: | 0,25312 € |

