
P0300SC | |
|---|---|
DigiKey Part Number | 13-P0300SCTR-ND - Tape & Reel (TR) 13-P0300SCCT-ND - Cut Tape (CT) 13-P0300SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SC |
Description | THYRISTOR 25V 400A DO-214AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,25850 € | 25,85 € |
| 500 | 0,19644 € | 98,22 € |
| 1.000 | 0,17639 € | 176,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13973 € | 419,19 € |
| 6.000 | 0,12784 € | 767,04 € |
| 9.000 | 0,12178 € | 1.096,02 € |
| 15.000 | 0,11497 € | 1.724,55 € |
| 21.000 | 0,11094 € | 2.329,74 € |
| 30.000 | 0,10889 € | 3.266,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

