Inrush Current Limiter 3 Ohms ±15% 12 A 0.945" (24.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTL12-003LF

DigiKey Part Number
13-NTL12-003LF-ND
Manufacturer
Manufacturer Product Number
NTL12-003LF
Description
ICL 3 OHM 15% 12A 24MM
Customer Reference
Detailed Description
Inrush Current Limiter 3 Ohms ±15% 12 A 0.945" (24.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±15%
Manufacturer
YAGEO
Current - Steady State Max
12 A
Series
R @ Current
50 mOhms
Packaging
Box
Diameter
0.945" (24.00mm)
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
R @ 25°C
3 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.