
Category | Tolerance ±15% |
Manufacturer YAGEO | Current - Steady State Max 4 A |
Series | R @ Current 191 mOhms |
Packaging Box | Diameter 0.315" (8.00mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 6 Ohms | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11198 € | 559,90 € |
| Unit Price without VAT: | 0,11198 € |
|---|---|
| Unit Price with VAT: | 0,13326 € |

