
NT1206BRD07100RL | |
|---|---|
DigiKey Part Number | 13-NT1206BRD07100RLTR-ND - Tape & Reel (TR) 13-NT1206BRD07100RLCT-ND - Cut Tape (CT) 13-NT1206BRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1206BRD07100RL |
Description | RES THIN FILM 0.10% 2/5W 100 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,31100 € | 31,10 € |
| 250 | 0,30836 € | 77,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30482 € | 1.524,10 € |
| 10.000 | 0,26253 € | 2.625,30 € |
| 15.000 | 0,25800 € | 3.870,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

