
NT0805BRD0751K1L | |
|---|---|
DigiKey Part Number | 13-NT0805BRD0751K1LTR-ND - Tape & Reel (TR) 13-NT0805BRD0751K1LCT-ND - Cut Tape (CT) 13-NT0805BRD0751K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805BRD0751K1L |
Description | RES THIN FILM 0.10% 1/5W 51.1K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,26320 € | 6,58 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,26020 € | 26,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21672 € | 1.083,60 € |
| 10.000 | 0,21391 € | 2.139,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

