NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0805BRD07162KL

DigiKey Part Number
13-NT0805BRD07162KLTR-ND - Tape & Reel (TR)
13-NT0805BRD07162KLCT-ND - Cut Tape (CT)
13-NT0805BRD07162KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0805BRD07162KL
Description
RES THIN FILM 0.10% 1/5W 162K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
162 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,26600 €2,66 €
250,26320 €6,58 €
500,26080 €13,04 €
1000,26020 €26,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25460 €1.273,00 €
10.0000,21760 €2.176,00 €
15.0000,21709 €3.256,35 €
35.0000,21391 €7.486,85 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €